Part Details for NTTFS6H850NLTAG by onsemi
Overview of NTTFS6H850NLTAG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS6H850NLTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7279
|
Newark | T8 80V Ll U8Fl/ Reel Rohs Compliant: Yes |Onsemi NTTFS6H850NLTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3780 / $0.4830 | Buy Now |
DISTI #
39AH9071
|
Newark | Single Mosfet Transistors Rohs Compliant: Yes |Onsemi NTTFS6H850NLTAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0600 / $1.5200 | Buy Now |
DISTI #
NTTFS6H850NLTAGOSCT-ND
|
DigiKey | MOSFET N-CH 80V 14.8A/64A 8WDFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3642 / $0.9700 | Buy Now |
DISTI #
NTTFS6H850NLTAG
|
Avnet Americas | Single N-Channel Power MOSFET 80V 64A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS6H850NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3606 / $0.4304 | Buy Now |
DISTI #
863-NTTFS6H850NLTAG
|
Mouser Electronics | MOSFET 80V 108A 8.66m?Ohm Single N-Channel RoHS: Compliant | 0 |
|
$0.4000 / $0.9600 | Order Now |
|
Future Electronics | Single N−Channel Power MOSFET 80V, 108A, 8.66m?Ω RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5950 / $0.6400 | Buy Now |
DISTI #
NTTFS6H850NLTAG
|
Avnet Americas | Single N-Channel Power MOSFET 80V 64A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS6H850NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3606 / $0.4304 | Buy Now |
DISTI #
NTTFS6H850NLTAG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3600 | Buy Now |
DISTI #
NTTFS6H850NLTAG
|
Avnet Asia | Single N-Channel Power MOSFET 80V 64A 8-Pin WDFN T/R (Alt: NTTFS6H850NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5145 / $0.5754 | Buy Now |
DISTI #
NTTFS6H850NLTAG
|
Avnet Silica | Single N-Channel Power MOSFET 80V 64A 8-Pin WDFN T/R (Alt: NTTFS6H850NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NTTFS6H850NLTAG
NTTFS6H850NLTAG CAD Models
NTTFS6H850NLTAG Part Data Attributes:
|
NTTFS6H850NLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS6H850NLTAG
onsemi
Single N−Channel Power MOSFET 80V, 108A, 8.66m?Ω, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 208 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 14.8 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Pulsed Drain Current-Max (IDM) | 308 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NTTFS6H850NLTAG
This table gives cross-reference parts and alternative options found for NTTFS6H850NLTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS6H850NLTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS6H850NLTAG | Single N-Channel Power MOSFET 80V, 64A, 8.6mΩ WDFN8 (Pb−Free), 1500-REEL, Automotive Qualified | onsemi | NTTFS6H850NLTAG vs NVTFS6H850NLTAG |
NVTFS6H850NLWFTAG | Single N-Channel Power MOSFET 80V, 64A, 8.6mΩ WDFN8 (Pb−Free, Wettable Flanks), 1500-REEL, Automotive Qualified | onsemi | NTTFS6H850NLTAG vs NVTFS6H850NLWFTAG |