Part Details for NTZD3154NT1G. by onsemi
Overview of NTZD3154NT1G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTZD3154NT1G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2770
|
Newark | Mosfet, Dual N Channel, 20V, 0.54A, Sot-563-6, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:540Ma, No. Of Pins:6Pins, Product Range:-Rohs Compliant: Yes |Onsemi NTZD3154NT1G. Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0560 | Buy Now |