Part Details for NTZD3154NT1H by onsemi
Overview of NTZD3154NT1H by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTZD3154NT1H
NTZD3154NT1H CAD Models
NTZD3154NT1H Part Data Attributes
|
NTZD3154NT1H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTZD3154NT1H
onsemi
540mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 463A, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 463A, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.54 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTZD3154NT1H
This table gives cross-reference parts and alternative options found for NTZD3154NT1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTZD3154NT1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTZD3154NT2G | 540mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 1.60 X 1.60 MM, LEAD FREE, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NTZD3154NT1H vs NTZD3154NT2G |
NTZD3154NT1G | Dual N-Channel Small Signal MOSFET 20V, 540mA, 550mΩ, SOT-563, 6 LEAD, 4000-REEL | onsemi | NTZD3154NT1H vs NTZD3154NT1G |
NTZD3154NT5H | 540mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 463A, 6 PIN | onsemi | NTZD3154NT1H vs NTZD3154NT5H |
NTZD3154NT5G | Dual N-Channel Small Signal MOSFET 20V, 540mA, 550mΩ, SOT-563, 6 LEAD, 8000-REEL | onsemi | NTZD3154NT1H vs NTZD3154NT5G |
NTZD3154NT2H | 540mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 463A, 6 PIN | onsemi | NTZD3154NT1H vs NTZD3154NT2H |