-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary Small Signal MOSFET with ESD protection 20V, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTZD3155CT1GOSCT-ND
|
DigiKey | MOSFET N/P-CH 20V SOT563 Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
30099 In Stock |
|
$0.0835 / $0.3900 | Buy Now |
DISTI #
NTZD3155CT1G
|
Avnet Americas | Trans MOSFET N/P-CH 20V 0.54A/0.43A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NTZD3155CT1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0787 / $0.0940 | Buy Now |
DISTI #
NTZD3155CT1G
|
Avnet Americas | Trans MOSFET N/P-CH 20V 0.54A/0.43A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NTZD3155CT1G) RoHS: Compliant Min Qty: 6579 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 208000 Partner Stock |
|
$0.0942 / $0.1125 | Buy Now |
DISTI #
10N9592
|
Avnet Americas | Trans MOSFET N/P-CH 20V 0.54A/0.43A 6-Pin SOT-563 T/R - Product that comes on tape, but is not reeled (Alt: 10N9592) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 2678 Partner Stock |
|
$0.1570 / $0.3980 | Buy Now |
DISTI #
863-NTZD3155CT1G
|
Mouser Electronics | MOSFET 20V 540mA/-430mA Complementary w/ESD RoHS: Compliant | 354562 |
|
$0.0890 / $0.3700 | Buy Now |
|
Future Electronics | Dual N & P-Channel 20 V 0.4/0.5 mOhm 250 mW Small Signal MOSFET - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0848 / $0.0944 | Buy Now |
|
Future Electronics | Dual N & P-Channel 20 V 0.4/0.5 mOhm 250 mW Small Signal MOSFET - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0848 / $0.0944 | Buy Now |
|
Bristol Electronics | 3816 |
|
RFQ | ||
|
Quest Components | 540 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 520 |
|
$0.1923 / $0.6410 | Buy Now |
|
Rochester Electronics | Complementary Small Signal MOSFET with ESD protection 20V RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0828 / $0.0974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTZD3155CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTZD3155CT1G
onsemi
Complementary Small Signal MOSFET with ESD protection 20V, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | 1.60 X 1.60 MM, LEAD FREE, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.54 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTZD3155CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTZD3155CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTZD3155CT2G | Complementary Small Signal MOSFET with ESD protection 20V, SOT-563, 6 LEAD, 4000-REEL | onsemi | NTZD3155CT1G vs NTZD3155CT2G |
NTZD3155CT5G | Complementary Small Signal MOSFET with ESD protection 20V, SOT-563, 6 LEAD, 8000-REEL | onsemi | NTZD3155CT1G vs NTZD3155CT5G |
NTZD3155CT2G | 540mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 1.60 X 1.60 MM, LEAD FREE, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NTZD3155CT1G vs NTZD3155CT2G |