-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary Small Signal MOSFET with ESD protection 20V, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTZD3155CT2G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3905
|
Newark | Mosfet, N & P-Ch, 20V, 0.54A, Sot-563, Transistor Polarity:N And P Channel, Continuous Drain Current Id:540Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.4Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Powerrohs Compliant: Yes |Onsemi NTZD3155CT2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20650 |
|
$0.1200 / $0.3980 | Buy Now |
DISTI #
02M9902
|
Newark | Dual N/P Channel Mosfet, 20V, Sot-563, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:540Ma Rohs Compliant: Yes |Onsemi NTZD3155CT2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0800 | Buy Now |
DISTI #
NTZD3155CT2G
|
Avnet Americas | MOSFET Array, Complementary N and P Channel, 20 V, 20 V, 540 mA, 430 mA, 550 Milliohms, 900 Milliohms, SOT-563, 6 Pins - Tape and Reel (Alt: NTZD3155CT2G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 / $0.0518 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2460 |
|
$0.1229 / $0.4388 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 1258 |
|
$0.0900 / $0.3000 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.54A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Status: Active Min Qty: 1 | 573560 |
|
$0.0511 / $0.0824 | Buy Now |
DISTI #
NTZD3155CT2G
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 20/-20V Min Qty: 1 | 3468 |
|
$0.0840 / $0.3280 | Buy Now |
DISTI #
NTZD3155CT2G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 16000 | 0 |
|
$0.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ | |
DISTI #
NTZD3155CT2G
|
Avnet Asia | MOSFET Array, Complementary N and P Channel, 20 V, 20 V, 540 mA, 430 mA, 550 Milliohms, 900 Milliohms, SOT-563, 6 Pins (Alt: NTZD3155CT2G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0461 / $0.0516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTZD3155CT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTZD3155CT2G
onsemi
Complementary Small Signal MOSFET with ESD protection 20V, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.54 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTZD3155CT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTZD3155CT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTZD3155CT1G | onsemi | $0.1174 | Complementary Small Signal MOSFET with ESD protection 20V, SOT-563, 6 LEAD, 4000-REEL | NTZD3155CT2G vs NTZD3155CT1G |
NTZD3155CT1G | Rochester Electronics LLC | Check for Price | 540mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 1.60 X 1.60 MM, LEAD FREE, CASE 463A-01, 6 PIN | NTZD3155CT2G vs NTZD3155CT1G |
NTZD3155CT2G | Rochester Electronics LLC | Check for Price | 540mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 1.60 X 1.60 MM, LEAD FREE, CASE 463A-01, 6 PIN | NTZD3155CT2G vs NTZD3155CT2G |
FDY4000CZ | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-89, 6 PIN | NTZD3155CT2G vs FDY4000CZ |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
The SOA is not explicitly stated in the datasheet. However, it can be estimated by considering the device's voltage, current, and power ratings. Consult with onsemi's application engineers for specific guidance.
Yes, the NTZD3155CT2G is AEC-Q101 qualified, making it suitable for automotive and high-reliability applications. However, ensure that you follow the recommended design and testing guidelines for these applications.
Use proper ESD handling and storage procedures, such as using anti-static bags, wrist straps, and mats. Also, consider adding ESD protection circuits in your design.