Part Details for NTZS3151PT1G by Rochester Electronics LLC
Overview of NTZS3151PT1G by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTZS3151PT1G
NTZS3151PT1G CAD Models
NTZS3151PT1G Part Data Attributes
|
NTZS3151PT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTZS3151PT1G
Rochester Electronics LLC
860mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 1.60 X 1.60 MM, LEAD FREE, CASE 463A-01, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 1.60 X 1.60 MM, LEAD FREE, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 463A-01 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.86 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTZS3151PT1G
This table gives cross-reference parts and alternative options found for NTZS3151PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTZS3151PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTZS3151PT1G | Single P-Channel Small Signal MOSFET -20V, -950mA, 150mΩ, SOT-563, 6 LEAD, 4000-REEL | onsemi | NTZS3151PT1G vs NTZS3151PT1G |
NTZS3151PT5G | Single P-Channel Small Signal MOSFET -20V, -950mA, 150mΩ, SOT-563, 6 LEAD, 8000-REEL | onsemi | NTZS3151PT1G vs NTZS3151PT5G |