-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Small Signal MOSFET -20V, -950mA, 150mΩ, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTZS3151PT1GOSCT-ND
|
DigiKey | MOSFET P-CH 20V 860MA SOT563 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17642 In Stock |
|
$0.0772 / $0.3600 | Buy Now |
DISTI #
NTZS3151PT1G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.86A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NTZS3151PT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 / $0.0915 | Buy Now |
DISTI #
863-NTZS3151PT1G
|
Mouser Electronics | MOSFET -20V -950mA P-Channel RoHS: Compliant | 5464 |
|
$0.0890 / $0.3500 | Buy Now |
DISTI #
70341435
|
RS | NTZS3151PT1G P-channel MOSFET Transistor, 0.95 A, 20 V, 6-Pin SOT-563 | ON Semiconductor NTZS3151PT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1410 / $0.1660 | RFQ |
|
Future Electronics | P-Channel 20 V 950 mA 150 mOhm Small Signal MOSFET SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0814 / $0.0907 | Buy Now |
|
Future Electronics | P-Channel 20 V 950 mA 150 mOhm Small Signal MOSFET SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0814 / $0.0907 | Buy Now |
|
Future Electronics | P-Channel 20 V 950 mA 150 mOhm Small Signal MOSFET SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 50 Container: Reel | 0Reel |
|
$0.0814 / $0.1020 | Buy Now |
|
Rochester Electronics | NTZS3151P - P-Channel, Small Signal MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 472360 |
|
$0.0766 / $0.0901 | Buy Now |
DISTI #
NTZS3151PT1G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.86A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NTZS3151PT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 / $0.0915 | Buy Now |
DISTI #
NTZS3151PT1G
|
TME | Transistor: P-MOSFET, unipolar, -20V, -0.76A, 0.21W, SOT563F Min Qty: 5 | 0 |
|
$0.1050 / $0.1870 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTZS3151PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTZS3151PT1G
onsemi
Single P-Channel Small Signal MOSFET -20V, -950mA, 150mΩ, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.86 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.21 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTZS3151PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTZS3151PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTZS3151PT5G | Single P-Channel Small Signal MOSFET -20V, -950mA, 150mΩ, SOT-563, 6 LEAD, 8000-REEL | onsemi | NTZS3151PT1G vs NTZS3151PT5G |
NTZS3151PT1G | 860mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 1.60 X 1.60 MM, LEAD FREE, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NTZS3151PT1G vs NTZS3151PT1G |