Part Details for NTZS3151PT1H by onsemi
Overview of NTZS3151PT1H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTZS3151PT1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NTZS3151 - Small Signal Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 151765 |
|
$0.0774 / $0.0910 | Buy Now |
DISTI #
4281018
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 8000 Lead time: 3 Weeks, 1 Days Container: Each | 151765 |
|
$0.0916 | Buy Now |
Part Details for NTZS3151PT1H
NTZS3151PT1H CAD Models
NTZS3151PT1H Part Data Attributes
|
NTZS3151PT1H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTZS3151PT1H
onsemi
TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.86 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.21 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |