There are no models available for this part yet.
Overview of NU313-E-XL-M1-C4 by FAG Bearings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NU313-E-XL-M1-C4 by FAG Bearings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72539539
|
RS | Cylindrical Roller Bearing, 65mm ID, 140mm OD, 33mm Width | FAG Bearings (Schaeffler) NU313-E-XL-M1-C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$511.0700 / $527.3100 | RFQ |