Part Details for NUB-20AMFM-SL7A03 by Amphenol Corporation
Overview of NUB-20AMFM-SL7A03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUB-20AMFM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUB-20AMFM-SL7A03
|
Avnet Americas | Cable Assembly UL 2725 3m Mini USB PL - Bulk (Alt: NUB-20AMFM-SL7A03) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.6665 / $8.9939 | Buy Now |
DISTI #
523-NUB20AMFMSL7A03
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB, Mini B 2.0, Plastic, 1.5A, Male Connector, Straight, Screw Thread, Overmolded, Length 3000mm, IP67 RoHS: Compliant | 5 |
|
$10.2500 / $15.8400 | Buy Now |