Part Details for NUB20FL-NAML-SA001 by Amphenol LTW Technology
Overview of NUB20FL-NAML-SA001 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUB20FL-NAML-SA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5403
|
Newark | Usb, Mini B 2.0, 1.5A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw NUB20FL-NAML-SA001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $17.6800 | Buy Now |
DISTI #
1754-NUB20FL-NAML-SA001-ND
|
DigiKey | USB, MINI B 2.0, 1.5A, OVERMOLDE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0580 | Buy Now |
DISTI #
LTWNUB20FL-NAML-SA001
|
Heilind Electronics | USB, MINI B 2.0, 1.5A, OVERMOL FM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5500 / $15.3800 | Buy Now |
DISTI #
LTWNUB20FL-NAML-SA001
|
Interstate Connecting Components | USB, MINI B 2.0, 1.5A, OVERMOL FM | 0 |
|
Buy Now |