Part Details for NUB20FL-NAML-SA002 by Amphenol LTW Technology
Overview of NUB20FL-NAML-SA002 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUB20FL-NAML-SA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5404
|
Newark | Usb, Mini B 2.0, 1.5A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw NUB20FL-NAML-SA002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 / $19.2300 | Buy Now |
DISTI #
1754-NUB20FL-NAML-SA002-ND
|
DigiKey | USB, MINI B 2.0, 1.5A, OVERMOLDE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5260 | Buy Now |
DISTI #
LTWNUB20FL-NAML-SA002
|
Heilind Electronics | USB, MINI B 2.0, 1.5A, OVERMOL FM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4700 / $16.7200 | Buy Now |
DISTI #
LTWNUB20FL-NAML-SA002
|
Interstate Connecting Components | USB, MINI B 2.0, 1.5A, OVERMOL FM | 0 |
|
Buy Now |