Part Details for NUB505027RD by Gainta Enclosures
Overview of NUB505027RD by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUB505027RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUB505027RD
|
TME | Enclosure: multipurpose, X: 50.4mm, Y: 50mm, Z: 27mm, ABS, red, UL94HB Min Qty: 1 | 0 |
|
$1.7800 / $2.3900 | RFQ |