There are no models available for this part yet.
Overview of NUB705017OR by Gainta Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NUB705017OR by Gainta Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NUB705017OR
|
TME | Enclosure: multipurpose, X: 50.4mm, Y: 70mm, Z: 17mm, ABS, orange Min Qty: 1 | 310 |
|
$1.7400 / $2.3200 | Buy Now |