Microcontrollers and Processors
NUC100LE3DN
Nuvoton Technology Corp
Description: RISC Microcontroller,

Overview of NUC100LE3DN by Nuvoton Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NUC100LE3DN by Nuvoton Technology Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NUC100LE3DN-ND
DigiKey IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray 283
In Stock
  • 1 $5.5500
  • 10 $4.9880
  • 25 $4.7156
  • 80 $4.0868
  • 250 $3.8771
  • 500 $3.4789
  • 1,000 $2.9341
  • 2,500 $2.7873
$2.7873 / $5.5500 Buy Now
Ozdisan Elektronik MCU 32BIT ARM M0 128KB FLASH 16KB RAM LQFP48 0
  • 1 $4.6729
  • 250 $4.2481
$4.2481 / $4.6729 RFQ

CAD Models for NUC100LE3DN by Nuvoton Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NUC100LE3DN by Nuvoton Technology Corp

NUC100LE3DN
Nuvoton Technology Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NUVOTON TECHNOLOGY CORP
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Nuvoton
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
Cortex-M0
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Length
7 mm
Number of I/O Lines
33
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
16384
ROM (words)
131072
ROM Programmability
FLASH
Speed
50 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. NUC100LE3DN
    Nuvoton Technology Corp
    RISC Microcontroller,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NUC100LE3DN by Nuvoton Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NUC100LE3DN by Nuvoton Technology Corp

Select Manufacturer
Which Manufacturer of NUC100LE3DN would you like to use for your alert(s)?
  • Please alert me when NUC100LE3DN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NUC100LE3DN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NUC100LE3DN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NUC100LE3DN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NUC100LE3DN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NUC100LE3DN by Nuvoton Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: