-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter, 4-Channel, with Integrated ESD Protection, UDFN8, 1.8x1.2, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3908
|
Newark | Emi/Rc Filter, 4Line, 100R, 13Pf, Udfn-8, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:4 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Udfn, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi NUF4001MUT2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2760 |
|
$0.1870 / $0.3540 | Buy Now |
DISTI #
34M7873
|
Newark | Ic,emi Filter,llcc,8Pin,plastic |Onsemi NUF4001MUT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1770 | Buy Now |
DISTI #
NUF4001MUT2GOSCT-ND
|
DigiKey | FILTER RC(PI) 100 OHM/13PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1411 / $0.3400 | Buy Now |
DISTI #
NUF4001MUT2G
|
Avnet Americas | EMI Filter 800MHz to 5000MHz 25dB Flat Style SMD T/R - Tape and Reel (Alt: NUF4001MUT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
863-NUF4001MUT2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4CH EMI FLT IN UDFN8 RoHS: Compliant | 798 |
|
$0.1320 / $0.4600 | Buy Now |
DISTI #
NUF4001MUT2G
|
Avnet Americas | EMI Filter 800MHz to 5000MHz 25dB Flat Style SMD T/R - Tape and Reel (Alt: NUF4001MUT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
NUF4001MUT2G
|
Avnet Americas | EMI Filter 800MHz to 5000MHz 25dB Flat Style SMD T/R - Tape and Reel (Alt: NUF4001MUT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
NUF4001MUT2G
|
Avnet Asia | EMI Filter 800MHz to 5000MHz 25dB Flat Style SMD T/R (Alt: NUF4001MUT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1235 / $0.1382 | Buy Now |
DISTI #
NUF4001MUT2G
|
Avnet Silica | EMI Filter 800MHz to 5000MHz 25dB Flat Style SMD T/R (Alt: NUF4001MUT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | FILTER RC(PI) 100 OHM/13PF SMD | 39238 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUF4001MUT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF4001MUT2G
onsemi
EMI Filter, 4-Channel, with Integrated ESD Protection, UDFN8, 1.8x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 1.8x1.2, 0.4P | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CUT-OFF FREQUENCY AT 150 MHZ; PI-TYPE CIRCUIT | |
Approvals | IEC | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 26 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | MATTE TIN | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NUF4001MUT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF4001MUT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1431-04DE | LCD and Camera EMI Filter Array with ESD Protection, WDFN8 1.7x1.35, 0.4P, 3000-REEL | onsemi | NUF4001MUT2G vs CM1431-04DE |
CM1431-04DF | Data Line Filter, 4 Function(s) | California Micro Devices | NUF4001MUT2G vs CM1431-04DF |
CM1631-04DE | 4-, 6- and 8-Channel LCD and Camera EMI Filter Arrays with ESD Protection 4-Channel, UDFN8, 1.7x1.35, 0.4P, 3000-REEL | onsemi | NUF4001MUT2G vs CM1631-04DE |