Part Details for NUF6106FCT1 by Rochester Electronics LLC
Overview of NUF6106FCT1 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NUF6106FCT1
NUF6106FCT1 CAD Models
NUF6106FCT1 Part Data Attributes
|
NUF6106FCT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NUF6106FCT1
Rochester Electronics LLC
6 FUNCTIONS, DATA LINE FILTER, FLIP-CHIP PACKAGE-15
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | FLIP-CHIP PACKAGE-15 | |
Reach Compliance Code | unknown | |
Capacitance | 21 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.7 mm | |
JESD-609 Code | e0 | |
Length | 2.96 mm | |
Manufacturer Series | NUF6106FCT1 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L2.96XB1.33XH0.7 (mm)/L0.117XB0.052XH0.028 (inch) | |
Terminal Finish | TIN LEAD |