Part Details for NUF6106FCT1 by onsemi
Overview of NUF6106FCT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NUF6106FCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1254
|
Newark | Data Line Filter, 6 Function(S), Plastic |Onsemi NUF6106FCT1 Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Rochester Electronics | Data Line Filter, 6 Function(s), Plastic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 510000 |
|
$0.1837 / $0.2161 | Buy Now |
DISTI #
4192827
|
Farnell | EMI FILTER, RC PI FILTER, FLIP-CHIP-15 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 510000 |
|
$0.2198 | Buy Now |
Part Details for NUF6106FCT1
NUF6106FCT1 CAD Models
NUF6106FCT1 Part Data Attributes
|
NUF6106FCT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF6106FCT1
onsemi
Data Line Filter, 6 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | FLIP-CHIP PACKAGE-15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Capacitance | 21 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.7 mm | |
JESD-609 Code | e0 | |
Length | 2.96 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.33 mm |