Part Details for NUF8010MUT2G by onsemi
Overview of NUF8010MUT2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUF8010MUT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1259
|
Newark | Nuf8010Mut2G, Comparators |Onsemi NUF8010MUT2G Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
DISTI #
NUF8010MUT2G
|
Avnet Americas | EMI Filter >20dB Flat Style SMD T/R - Tape and Reel (Alt: NUF8010MUT2G) RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2579 / $0.3078 | Buy Now |
DISTI #
70100718
|
RS | EMI Filter 100 nA 5 V For Use With Camera Data Line I/O Ports Keypad LCD | ON Semiconductor NUF8010MUT2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 / $0.3970 | RFQ |
|
Bristol Electronics | Min Qty: 8 | 1980 |
|
$0.1890 / $0.6750 | Buy Now |
|
Bristol Electronics | 2823 |
|
RFQ | ||
|
Quest Components | 1584 |
|
$0.2340 / $0.9000 | Buy Now | |
|
Rochester Electronics | NUF8010 - Data Line Filter, 8 Function(s), 5V, 16 Pin(s), Plastic RoHS: Compliant Status: Obsolete Min Qty: 1 | 107700 |
|
$0.2610 / $0.3071 | Buy Now |
DISTI #
NUF8010MUT2G
|
Avnet Americas | EMI Filter >20dB Flat Style SMD T/R - Tape and Reel (Alt: NUF8010MUT2G) RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2579 / $0.3078 | Buy Now |
DISTI #
NUF8010MUT2G
|
Avnet Americas | EMI Filter >20dB Flat Style SMD T/R - Tape and Reel (Alt: NUF8010MUT2G) RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2579 / $0.3078 | Buy Now |
DISTI #
4192832
|
Farnell | NUF8010MUT2G, COMPARATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 107700 |
|
$0.2934 | Buy Now |
Part Details for NUF8010MUT2G
NUF8010MUT2G CAD Models
NUF8010MUT2G Part Data Attributes
|
NUF8010MUT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF8010MUT2G
onsemi
EMI Filter, 8-Channel, with Integrated ESD Protection, 16 Pin UDFN, 3.5x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 16 Pin UDFN, 3.5x1.2, 0.4P | |
Package Description | UDFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 517AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CUT-OFF FREQUENCY AT 215 MHZ; PI-TYPE CIRCUIT | |
Approvals | IEC | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 20 dB | |
Capacitance | 14 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.2 mm |
Alternate Parts for NUF8010MUT2G
This table gives cross-reference parts and alternative options found for NUF8010MUT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF8010MUT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMI5208MUTAG | EMI Filter with Integrated ESD Protection, UDFN16, 3.3x1.35, 0.4P, 3000-REEL | onsemi | NUF8010MUT2G vs EMI5208MUTAG |