Part Details for NUKR52-A (ALTERNATE: NUKR52A) by INA Bearings
Overview of NUKR52-A (ALTERNATE: NUKR52A) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUKR52-A (ALTERNATE: NUKR52A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72527978
|
RS | Yoke Type Track Roller, 52mm ID, 20mm OD, 66mm Width | INA Bearings (Schaeffler) NUKR52-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$205.1700 | Buy Now |