Part Details for NV0507EH3I155E30N100 by XtalTQ Technology
Overview of NV0507EH3I155E30N100 by XtalTQ Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV0507EH3I155E30N100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0V3V HCMOS 3.3V 15ppm 100MHz SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS | 7 |
|
$30.4219 / $32.0331 | Buy Now |