Part Details for NV06U00224J-- by Kyocera AVX Components
Overview of NV06U00224J-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV06U00224J--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NV06U00224J--
|
Avnet Americas | Thermistor NTC 220KOhm 5% 2-Pin Radial Bulk (Alt: NV06U00224J--) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NV06U00224J--
NV06U00224J-- CAD Models
NV06U00224J-- Part Data Attributes
|
NV06U00224J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NV06U00224J--
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 220000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Manufacturer Series | NV06 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.69 W | |
Resistance | 220000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4840 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |