Part Details for NV6123-RA by Navitas Semiconductor
Overview of NV6123-RA by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV6123-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1913-NV6123-RACT-ND
|
DigiKey | IC PWR GANFAST N-CH 1:1 30QFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1635 In Stock |
|
$1.1125 / $3.1800 | Buy Now |
DISTI #
740-NV6123-RA
|
Mouser Electronics | AC/DC Converters GaNFast Single, 650V, 300mOhms, PQFN 6x8 RoHS: Compliant | 985 |
|
$1.5300 / $3.1800 | Buy Now |