There are no models available for this part yet.
Overview of NV6125-RA by Navitas Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NV6125-RA by Navitas Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1913-NV6125-RACT-ND
|
DigiKey | IC PWR GANFAST N-CH 1:1 30QFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1705 In Stock |
|
$1.6500 / $4.2900 | Buy Now | |
DISTI #
740-NV6125-RA
|
Mouser Electronics | AC/DC Converters GaNFast Single, 650V, 175mOhms, PQFN 6x8 RoHS: Compliant | 992 |
|
$2.1500 / $4.2900 | Buy Now |