Part Details for NV6127-RA by Navitas Semiconductor
Overview of NV6127-RA by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV6127-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1913-NV6127-RACT-ND
|
DigiKey | IC PWR GANFAST 650V 12OHM 6X8QFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
363 In Stock |
|
$3.0713 / $6.5800 | Buy Now |
DISTI #
740-NV6127-RA
|
Mouser Electronics | AC/DC Converters GaNFast Single, 650V, 125mOhms, PQFN 6x8 RoHS: Compliant | 993 |
|
$3.3000 / $6.5800 | Buy Now |