Part Details for NVA4001NT1G by onsemi
Overview of NVA4001NT1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVA4001NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1825
|
Newark | Nfet Sc75 20V 238Ma 1.5Oh/ Reel |Onsemi NVA4001NT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1100 | Buy Now |
DISTI #
488-NVA4001NT1GCT-ND
|
DigiKey | MOSFET N-CH 20V SC75 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0726 / $0.4500 | Buy Now |
DISTI #
NVA4001NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.238A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NVA4001NT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0818 | Buy Now |
DISTI #
863-NVA4001NT1G
|
Mouser Electronics | MOSFET Single N-Channel Small Signal MOSFET with ESD Protection 20V, 238mA, 3ohm MOSFET 20V 238mA 1.5 Ohm Single N-Channel SC-75 with ESD Protection RoHS: Compliant | 53726 |
|
$0.0700 / $0.4400 | Buy Now |
DISTI #
V79:2366_28620082
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.238A Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 102000 |
|
$0.0252 | Buy Now |
DISTI #
V72:2272_07301762
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.238A Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2129 Container: Cut Strips | Americas - 6348 |
|
$0.0709 / $0.4141 | Buy Now |
DISTI #
78821672
|
Verical | Trans MOSFET N-CH 20V 0.238A Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 2135 | Americas - 102000 |
|
$0.0252 | Buy Now |
DISTI #
58943953
|
Verical | Trans MOSFET N-CH 20V 0.238A Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2129 | Americas - 6348 |
|
$0.0709 / $0.2831 | Buy Now |
DISTI #
NVA4001NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.238A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NVA4001NT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0818 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2626 |
|
RFQ |
Part Details for NVA4001NT1G
NVA4001NT1G CAD Models
NVA4001NT1G Part Data Attributes:
|
NVA4001NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVA4001NT1G
onsemi
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 238mA, 3Ω MOSFET 20V 238mA 1.5 Ohm Single N-Channel SC-75 with ESD Protection, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, SOT-416, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.238 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NVA4001NT1G
This table gives cross-reference parts and alternative options found for NVA4001NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVA4001NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF22A5E | Small Signal Field-Effect Transistor, 0.238A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-89, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | NVA4001NT1G vs SSF22A5E |