Part Details for NVAF-DP-03-1-07.0-S-2-K-TR by Samtec Inc
Overview of NVAF-DP-03-1-07.0-S-2-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVAF-DP-03-1-07.0-S-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-NVAF-DP-03-1-07.0-S-2-K-TRCT-ND
|
DigiKey | CONN HD ARRAY SKT 12PAIR SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
325 In Stock |
|
$9.0000 / $16.2400 | Buy Now |
DISTI #
NVAF-DP-03-1-07.0-
|
Avnet Americas | 0.80 mm NovaRay Extreme Density & Performanc - Tape and Reel (Alt: NVAF-DP-03-1-07.0-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$11.7100 / $16.2400 | Buy Now |
DISTI #
200-NVAFDP03107S2KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Socket RoHS: Compliant | 0 |
|
$9.0000 / $10.8100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.1900 / $16.2400 | Buy Now | |
DISTI #
NVAF-DP-03-1-07.0-
|
Avnet Americas | 0.80 mm NovaRay Extreme Density & Performanc - Tape and Reel (Alt: NVAF-DP-03-1-07.0-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$11.7100 / $16.2400 | Buy Now |
DISTI #
000000000006409679
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Socket Min Qty: 1 | 0 |
|
$10.8100 / $16.2400 | Buy Now |
|
Master Electronics | 0 |
|
$7.1900 / $16.2400 | Buy Now | |
DISTI #
6350620bee8d1320e4b60c94
|
Samtec | 0.80 mm NovaRay® Extreme Density & Performance Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$7.1900 / $16.2400 | Buy Now |