Part Details for NVAF-DP-03-2-07.0-S-2-K-TR by Samtec Inc
Overview of NVAF-DP-03-2-07.0-S-2-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVAF-DP-03-2-07.0-S-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-NVAF-DP-03-2-07.0-S-2-K-TRCT-ND
|
DigiKey | CONN HD ARRAY SKT 24PAIR SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
325 In Stock |
|
$15.1000 / $23.5400 | Buy Now |
DISTI #
NVAF-DP-03-2-07.0-
|
Avnet Americas | 0.80 mm NovaRay Extreme Density & Performanc - Tape and Reel (Alt: NVAF-DP-03-2-07.0-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$16.9900 / $23.5400 | Buy Now |
DISTI #
200-NVAFDP03207S2KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Socket RoHS: Compliant | 0 |
|
$15.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.4300 / $23.5400 | Buy Now | |
DISTI #
NVAF-DP-03-2-07.0-
|
Avnet Americas | 0.80 mm NovaRay Extreme Density & Performanc - Tape and Reel (Alt: NVAF-DP-03-2-07.0-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$16.9900 / $23.5400 | Buy Now |
|
Master Electronics | 0 |
|
$10.4300 / $23.5400 | Buy Now | |
DISTI #
627b5a101ac2f0b92fa386e0
|
Samtec | 0.80 mm NovaRay® Extreme Density & Performance Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$10.4300 / $23.5400 | Buy Now |
Part Details for NVAF-DP-03-2-07.0-S-2-K-TR
NVAF-DP-03-2-07.0-S-2-K-TR CAD Models
NVAF-DP-03-2-07.0-S-2-K-TR Part Data Attributes:
|
NVAF-DP-03-2-07.0-S-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
NVAF-DP-03-2-07.0-S-2-K-TR
Samtec Inc
Board Stacking Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.094 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.427 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.094 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.8 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.1 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | 1.6 N |