Part Details for NVAF-DP-04-1-07.0-S-2-K-TR by Samtec Inc
Overview of NVAF-DP-04-1-07.0-S-2-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVAF-DP-04-1-07.0-S-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-NVAF-DP-04-1-07.0-S-2-K-TRCT-ND
|
DigiKey | CONN HD ARRAY SKT 16PAIR SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
382 In Stock |
|
$12.8125 / $19.9900 | Buy Now |
DISTI #
200-NVAFDP04107S2KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Socket RoHS: Compliant | 0 |
|
$13.3100 / $14.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8600 / $19.9900 | Buy Now |
DISTI #
000000000006409683
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Socket Min Qty: 1 | 0 |
|
$13.3100 / $19.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8600 / $19.9900 | Buy Now |
DISTI #
62bd55977f1da7d10ad4f319
|
Samtec | 0.80 mm NovaRay® Extreme Density & Performance Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$8.8600 / $19.9900 | Buy Now |