There are no models available for this part yet.
Overview of NVAM-DP-03-1-05.0-S-2-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NVAM-DP-03-1-05.0-S-2-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-NVAM-DP-03-1-05.0-S-2-K-TRCT-ND
|
DigiKey | CONN HD ARRAY HDR 12PAIR SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
550 In Stock |
|
$10.4750 / $16.3400 | Buy Now | |
DISTI #
NVAM-DP-03-1-05.0-
|
Avnet Americas | Connector Stacking Header 24 Position 10mm/12mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: NVAM-DP-03-1-05.0-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$11.7900 / $16.3400 | Buy Now | |
DISTI #
200-NVAMDP03105S2KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Terminal RoHS: Compliant | 0 |
|
$9.0600 / $10.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6000 / $16.7900 | Buy Now | ||
DISTI #
000000000006347479
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Terminal Min Qty: 1 | 0 |
|
$10.8900 / $16.3400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.6000 / $16.7900 | Buy Now | ||
DISTI #
614b6e8c542976c34cf34b9d
|
Samtec | 0.80 mm NovaRay® Extreme Density & Performance Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$7.2400 / $16.3400 | Buy Now |
CAD Models for NVAM-DP-03-1-05.0-S-2-K-TR by Samtec Inc
Part Data Attributes for NVAM-DP-03-1-05.0-S-2-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|