Part Details for NVAM-DP-04-1-02.0-S-2-CT-TR by Samtec Inc
Overview of NVAM-DP-04-1-02.0-S-2-CT-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVAM-DP-04-1-02.0-S-2-CT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVAM-DP-04-1-02.0-
|
Avnet Americas | 0.80 mm NovaRay Extreme Density & Performanc - Tape and Reel (Alt: NVAM-DP-04-1-02.0-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-NVAMDP04102.0S2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Terminal RoHS: Compliant | 0 |
|
$23.7600 | Order Now |
DISTI #
000000000007199854
|
Sager | 0.80 MM NOVARAY� EXTREME DENSITY & PERFORMANCE TERMINAL Min Qty: 1 | 0 |
|
$14.2700 / $20.6700 | Buy Now |
DISTI #
648b01b47c8f0ec519989acc
|
Samtec | 0.80 mm NovaRay® Extreme Density & Performance Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
Buy Now |