Part Details for NVD10UC10OCBK270 by KOA Speer Electronics Inc
Overview of NVD10UC10OCBK270 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for NVD10UC10OCBK270
NVD10UC10OCBK270 CAD Models
NVD10UC10OCBK270 Part Data Attributes
|
NVD10UC10OCBK270
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD10UC10OCBK270
KOA Speer Electronics Inc
Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 35 J | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for NVD10UC10OCBK270
This table gives cross-reference parts and alternative options found for NVD10UC10OCBK270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD10UC10OCBK270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV270D10UBCTB2 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UC10OCBK270 vs NV270D10UBCTB2 |
NVD10UC10UCBK270 | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UC10OCBK270 vs NVD10UC10UCBK270 |
NV270D10UCTB2 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UC10OCBK270 vs NV270D10UCTB2 |
NVD10UBMTAC270 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UC10OCBK270 vs NVD10UBMTAC270 |
NVD10UBMJTAC270 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UC10OCBK270 vs NVD10UBMJTAC270 |
NVD10UBGHTAC270 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UC10OCBK270 vs NVD10UBGHTAC270 |
270NS-10D | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | NVD10UC10OCBK270 vs 270NS-10D |
TND09V-271KB00AAA0 | Varistor, 225V, 35J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD10UC10OCBK270 vs TND09V-271KB00AAA0 |
NV270D10UTB2 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UC10OCBK270 vs NV270D10UTB2 |
NVD10UB10UBAC270 | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UC10OCBK270 vs NVD10UB10UBAC270 |