Part Details for NVF2201NT1G by onsemi
Overview of NVF2201NT1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVF2201NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1308
|
Newark | Nvf2201Nt1G, Single Mosfets |Onsemi NVF2201NT1G RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
Part Details for NVF2201NT1G
NVF2201NT1G CAD Models
NVF2201NT1G Part Data Attributes
|
NVF2201NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVF2201NT1G
onsemi
Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC70 Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVF2201NT1G
This table gives cross-reference parts and alternative options found for NVF2201NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVF2201NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF2201NT1G | Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | NVF2201NT1G vs MMBF2201NT1G |
MMBF2201NT3 | Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | NVF2201NT1G vs MMBF2201NT3 |
MMBF2201NT3 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 3 PIN | onsemi | NVF2201NT1G vs MMBF2201NT3 |
MMBF2201NT1 | Small Signal Field-Effect Transistor, | Rochester Electronics LLC | NVF2201NT1G vs MMBF2201NT1 |
MMBF2201NT3 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | NVF2201NT1G vs MMBF2201NT3 |
MMBF2201NT1G | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 3 PIN | Rochester Electronics LLC | NVF2201NT1G vs MMBF2201NT1G |
MMBF2201NT1 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 3 PIN | onsemi | NVF2201NT1G vs MMBF2201NT1 |