Part Details for NVH1812D420C142TRF by NIC Components Corp
Overview of NVH1812D420C142TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVH1812D420C142TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17750219
|
Arrow Electronics | Var MLV 32VAC/42VDC 600A 48V to 58V 1812 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1547 Container: Cut Strips | Americas - 6 |
|
$0.1767 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1730 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 1384 |
|
$0.3250 / $1.2500 | Buy Now |
Part Details for NVH1812D420C142TRF
NVH1812D420C142TRF CAD Models
NVH1812D420C142TRF Part Data Attributes
|
NVH1812D420C142TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NVH1812D420C142TRF
NIC Components Corp
Varistor, 42V, 4J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 32 V | |
Energy Absorbing Capacity-Max | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |