Part Details for NVLJD4007NZTBG by onsemi
Overview of NVLJD4007NZTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for NVLJD4007NZTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6402
|
Newark | Nfet Wdfn6 30V 245Ma 7Ohm/Reel |Onsemi NVLJD4007NZTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2769 |
|
RFQ | |
DISTI #
3616937
|
Farnell | DUAL MOSFET RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1205 | Buy Now |
Part Details for NVLJD4007NZTBG
NVLJD4007NZTBG CAD Models
NVLJD4007NZTBG Part Data Attributes
|
NVLJD4007NZTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVLJD4007NZTBG
onsemi
Dual N-Channel Small Signal Gate ESD Protection MOSFET 30V, 245mA, 7Ω, WDFN6 2x2, 0.65P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6 2x2, 0.65P | |
Pin Count | 6 | |
Manufacturer Package Code | 506AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Drain Current-Max (ID) | 0.245 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.755 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |