Part Details for NVMS5P02R2G by onsemi
Overview of NVMS5P02R2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMS5P02R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6789
|
Newark | Pfet So8 20V 5.4A 33Mohm/ Reel Rohs Compliant: Yes |Onsemi NVMS5P02R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 / $0.5700 | Buy Now |
DISTI #
NVMS5P02R2GOSCT-ND
|
DigiKey | MOSFET P-CH 20V 3.95A 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4295 In Stock |
|
$0.4150 / $1.1000 | Buy Now |
DISTI #
NVMS5P02R2G
|
Avnet Americas | PFET SO8 20V 5.4A 33MOHM - Tape and Reel (Alt: NVMS5P02R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 / $0.4905 | Buy Now |
DISTI #
863-NVMS5P02R2G
|
Mouser Electronics | MOSFET PFET S08S 20V 5.4A 0.033R RoHS: Compliant | 5232 |
|
$0.4150 / $0.8300 | Buy Now |
|
Future Electronics | NVMS5P02 Series 20 V 3.95 A 33 mOhm SMT P-Channel Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 7.05A I(D), 1-ELEMENT, P-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 8683 |
|
$0.3235 / $0.9243 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 7.05A I(D), 1-ELEMENT, P-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 2000 |
|
$0.5392 / $1.5405 | Buy Now |
|
Rochester Electronics | NVMS5P02 - Small Signal Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5928 |
|
$0.4108 / $0.4833 | Buy Now |
DISTI #
NVMS5P02R2G
|
Avnet Americas | PFET SO8 20V 5.4A 33MOHM - Tape and Reel (Alt: NVMS5P02R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 / $0.4905 | Buy Now |
Part Details for NVMS5P02R2G
NVMS5P02R2G CAD Models
NVMS5P02R2G Part Data Attributes:
|
NVMS5P02R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMS5P02R2G
onsemi
Single P-Channel Enhancement−Mode Power MOSFET -20V, -5.4A, 33mΩ Power MOSFET -20V -5.4A 33 mOhm Single P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |