Part Details for NVMYS007N10MCLTWG by onsemi
Overview of NVMYS007N10MCLTWG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NVMYS007N10MCLTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8641
|
Newark | Ptng 100V Ll Lfpak4/ Reel |Onsemi NVMYS007N10MCLTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $1.0600 | Buy Now |
DISTI #
488-NVMYS007N10MCLTWGCT-ND
|
DigiKey | PTNG 100V LL LFPAK4 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$0.8315 / $2.7700 | Buy Now |
DISTI #
NVMYS007N10MCLTWG
|
Avnet Americas | Transistor Power MOSFET N-CH 100V 83A 4-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS007N10MCLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8381 | Buy Now |
DISTI #
863-VMYS007N10MCLTWG
|
Mouser Electronics | MOSFETs MOSFET - Power, Single N-Channel 100 V, 7 mohm, 83 A | 0 |
|
$0.8640 | Order Now |
|
Onlinecomponents.com | Transistor Power MOSFET N-CH 100V 83A 4-Pin LFPAK T/R RoHS: Compliant | 0 |
|
$0.8260 / $1.7300 | Buy Now |
DISTI #
NVMYS007N10MCLTWG
|
Avnet Silica | Transistor Power MOSFET N-CH 100V 83A 4-Pin LFPAK T/R (Alt: NVMYS007N10MCLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NVMYS007N10MCLTWG
NVMYS007N10MCLTWG CAD Models
NVMYS007N10MCLTWG Part Data Attributes
|
NVMYS007N10MCLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMYS007N10MCLTWG
onsemi
MOSFET - Power, Single N-Channel 100 V, 7 mΩ, 83 A, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 671 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 83 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 14 pF | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 539 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |