Part Details for NVR07K220SF by NIC Components Corp
Overview of NVR07K220SF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVR07K220SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4750 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 3800 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for NVR07K220SF
NVR07K220SF CAD Models
NVR07K220SF Part Data Attributes
|
NVR07K220SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NVR07K220SF
NIC Components Corp
Varistor, 18V, 1.1J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7 mm | |
Package Height | 11.5 mm | |
Package Style | Disc | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 18 V |