NVR14K241SF
NIC Components Corp
Description: Varistor, 200V, 63J, Through Hole Mount, RADIAL LEADED

Overview of NVR14K241SF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NVR14K241SF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 1100
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
$0.1500 / $0.7500 Buy Now
Quest Components   880
  • 1 $1.0000
  • 21 $0.3000
  • 168 $0.2000
$0.2000 / $1.0000 Buy Now
DISTI # C1S527800545857
Chip1Stop Varistors RoHS: Compliant pbFree: Yes 48
  • 48 $0.1910
$0.1910 Buy Now
DISTI # C1S527800358385
Chip1Stop Var MOV 150VAC/200VDC 4500A 240V Radial Bulk RoHS: Compliant pbFree: Yes 40
  • 5 $0.1270
$0.1270 Buy Now

CAD Models for NVR14K241SF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVR14K241SF by NIC Components Corp

NVR14K241SF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
150 V
Energy Absorbing Capacity-Max
63 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Diameter
14 mm
Package Height
19 mm
Package Style
Disc
Package Width
10.3 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.6 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. NVR14K241SF
    NIC Components Corp
    Varistor, 200V, 63J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVR14K241SF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVR14K241SF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NVR14K241SF would you like to use for your alert(s)?
  • Please alert me when NVR14K241SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVR14K241SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVR14K241SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVR14K241SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVR14K241SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVR14K241SF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: