-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET 30V, 270mA, 1.5Ω Automotive Version of the NTS4001N, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1199
|
Newark | Mosfet, N-Ch, 30V, 0.27A, Sc-70, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:270Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4V, Gate Source Threshold Voltage Max:1.2V Rohs Compliant: Yes |Onsemi NVS4001NT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21310 |
|
$0.1380 / $0.4070 | Buy Now |
DISTI #
60W1862
|
Newark | Nfet Sc70 20V 238Ma 1.5Oh/ Reel |Onsemi NVS4001NT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0860 | Buy Now |
DISTI #
NVS4001NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 270MA SC70-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36766 In Stock |
|
$0.0583 / $0.4000 | Buy Now |
DISTI #
NVS4001NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 0.27A 3-Pin SC-70 T/R - Tape and Reel (Alt: NVS4001NT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 980 Partner Stock |
|
RFQ | |
DISTI #
NVS4001NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 0.27A 3-Pin SC-70 T/R - Tape and Reel (Alt: NVS4001NT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 980 Factory Stock |
|
$0.0578 / $0.0690 | Buy Now |
DISTI #
863-NVS4001NT1G
|
Mouser Electronics | MOSFETs Single N-Channel Small Signal MOSFET 30V, 270mA, 1.5ohm Automotive Version of the NTS4001N RoHS: Compliant | 207303 |
|
$0.0580 / $0.3800 | Buy Now |
|
Future Electronics | Mosfet N-Channel, 30V, 270mA, SC-70/SOT-323, AEC−Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0642 | Buy Now |
|
Future Electronics | Mosfet N-Channel, 30V, 270mA, SC-70/SOT-323, AEC−Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0642 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Small Signal MOSFET 30V, 270mA, 1.5Ω Automotive Version of the NTS4001N |
12000 In Stock |
|
$0.0570 / $0.0647 | Buy Now |
|
Rochester Electronics | NVS4001N - Single N-Channel Small Signal MOSFET 30V, 270mA, 1.5Ohm Automotive Version of the NTS4001N RoHS: Compliant Status: Active Min Qty: 1 | 980 |
|
$0.0578 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVS4001NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVS4001NT1G
onsemi
Single N-Channel Small Signal MOSFET 30V, 270mA, 1.5Ω Automotive Version of the NTS4001N, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.27 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.33 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |