-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NVT2001; NVT2002 - Bidirectional voltage level translator for open-drain and push-pull applications TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6741
|
Newark | Bidir Volt Lvl Transltor, -40 To 85Deg C, No. Of Inputs:2Inputs, Output Current:-, Propagation Delay:1.5Ns, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp NVT2002DP,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21201 |
|
$0.4020 / $0.9460 | Buy Now |
DISTI #
29AH6909
|
Newark | Level Translator, 4 I/P, Dual, Tssop-8, No. Of Inputs:4, Output Current:-, Propagation Delay:1.5Ns, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:0V, Supply Voltage Max:5.4V, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Nxp NVT2002DP,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.3530 | Buy Now |
DISTI #
568-5121-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8TSSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13954 In Stock |
|
$0.3029 / $0.9100 | Buy Now |
DISTI #
NVT2002DP,118
|
Avnet Americas | Voltage Level Translator 8-Pin TSSOP T/R - Tape and Reel (Alt: NVT2002DP,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2975 / $0.3431 | Buy Now |
DISTI #
NVT2002DP,118
|
Avnet Americas | Voltage Level Translator 8-Pin TSSOP T/R - Tape and Reel (Alt: NVT2002DP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2927 / $0.3359 | Buy Now |
DISTI #
771-NVT2002DP118
|
Mouser Electronics | Translation - Voltage Levels Interface IC RoHS: Compliant | 83712 |
|
$0.3090 / $0.9100 | Buy Now |
|
Future Electronics | NVT2002 Series Dual Channel 5.5 V Voltage Surface Mount translator - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
Future Electronics | NVT2002 Series Dual Channel 5.5 V Voltage Surface Mount translator - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2900 / $0.3150 | Buy Now |
|
Rochester Electronics | NVT2002 - Bidirectional Voltage Level Translator RoHS: Compliant Status: Active Min Qty: 1 | 315000 |
|
$0.3964 / $0.4664 | Buy Now |
DISTI #
NVT2002DP,118
|
Avnet Americas | Voltage Level Translator 8-Pin TSSOP T/R - Tape and Reel (Alt: NVT2002DP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2927 / $0.3359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVT2002DP,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NVT2002DP,118
NXP Semiconductors
NVT2001; NVT2002 - Bidirectional voltage level translator for open-drain and push-pull applications TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | Also Required Vref(B) Supply 1.8 to 5.5V | |
Delay-Max | 1.5 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NVT2002DP,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVT2002DP,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935291162118 | Interface Circuit | NXP Semiconductors | NVT2002DP,118 vs 935291162118 |
NVT2002DP | SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8 | NXP Semiconductors | NVT2002DP,118 vs NVT2002DP |