-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET with ESD Protection 30V, 154mA, 7Ω Automotive version of the NTA7002N, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVTA7002NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 154MA SC75 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26190 In Stock |
|
$0.0469 / $0.3900 | Buy Now |
DISTI #
NVTA7002NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 0.154A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NVTA7002NT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 / $0.0537 | Buy Now |
DISTI #
863-NVTA7002NT1G
|
Mouser Electronics | MOSFET NFET SC75 30V 154MA 7OHM RoHS: Compliant | 840913 |
|
$0.0490 / $0.3600 | Buy Now |
|
Future Electronics | 30V 154mA 7Ohm N-Channel SC-75 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0468 / $0.0532 | Buy Now |
|
Future Electronics | 30V 154mA 7Ohm N-Channel SC-75 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0468 / $0.0532 | Buy Now |
DISTI #
NVTA7002NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 0.154A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NVTA7002NT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 / $0.0537 | Buy Now |
DISTI #
NVTA7002NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 0.154A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NVTA7002NT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 / $0.0537 | Buy Now |
|
ComSIT USA | SMALL SIGNAL MOSFET Small Signal Field-Effect Transistor, 0.154A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2475 |
|
RFQ | |
DISTI #
NVTA7002NT1G
|
Avnet Silica | Trans MOSFET N-CH 30V 0.154A 3-Pin SOT-416 T/R (Alt: NVTA7002NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | N MOSFET ESD 30V154mA7 | 430 |
|
$0.1194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTA7002NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTA7002NT1G
onsemi
Single N-Channel Small Signal MOSFET with ESD Protection 30V, 154mA, 7Ω Automotive version of the NTA7002N, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.154 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |