Part Details for NVTFS5116PLWFTWG by onsemi
Overview of NVTFS5116PLWFTWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTFS5116PLWFTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3740
|
Newark | Power Mosfet -60V -14A 52 Mohm Single P-Channel U8Fl Logic Level/Reel Rohs Compliant: Yes |Onsemi NVTFS5116PLWFTWG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5490 / $0.7130 | Buy Now |
DISTI #
488-NVTFS5116PLWFTWGCT-ND
|
DigiKey | MOSFET P-CH 60V 6A 8WDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5410 / $1.4400 | Buy Now |
DISTI #
NVTFS5116PLWFTWG
|
Avnet Americas | Trans MOSFET P-CH 60V 14A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5116PLWFTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5357 / $0.6394 | Buy Now |
DISTI #
863-NVTFS5116PLWFTWG
|
Mouser Electronics | MOSFET Pwr MOSFET 60V 14A 52mOhm SGL P-CH RoHS: Compliant | 0 |
|
$0.5400 / $1.4500 | Order Now |
DISTI #
NVTFS5116PLWFTWG
|
Avnet Americas | Trans MOSFET P-CH 60V 14A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5116PLWFTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5357 / $0.6394 | Buy Now |
DISTI #
NVTFS5116PLWFTWG
|
Avnet Americas | Trans MOSFET P-CH 60V 14A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5116PLWFTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5357 / $0.6394 | Buy Now |
DISTI #
NVTFS5116PLWFTWG
|
Avnet Asia | Trans MOSFET P-CH 60V 14A 8-Pin WDFN T/R (Alt: NVTFS5116PLWFTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NVTFS5116PLWFTWG
|
Avnet Silica | Trans MOSFET P-CH 60V 14A 8-Pin WDFN T/R (Alt: NVTFS5116PLWFTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTFS5116PLWFTWG
|
EBV Elektronik | Trans MOSFET P-CH 60V 14A 8-Pin WDFN T/R (Alt: NVTFS5116PLWFTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3616791
|
Farnell | MOSFET'S - SINGLE RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.5794 | Buy Now |
Part Details for NVTFS5116PLWFTWG
NVTFS5116PLWFTWG CAD Models
NVTFS5116PLWFTWG Part Data Attributes
|
NVTFS5116PLWFTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5116PLWFTWG
onsemi
Single P-Channel Power MOSFET -60V, -14A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Pin Count | 8 | |
Manufacturer Package Code | 515AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 14 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 21 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVTFS5116PLWFTWG
This table gives cross-reference parts and alternative options found for NVTFS5116PLWFTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS5116PLWFTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5116PLTWG | Single P-Channel Power MOSFET -60V, -14A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL, Automotive Qualified | onsemi | NVTFS5116PLWFTWG vs NVTFS5116PLTWG |
NVTFS5116PLTAG | Single P-Channel Power MOSFET -60V, -14A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL, Automotive Qualified | onsemi | NVTFS5116PLWFTWG vs NVTFS5116PLTAG |