-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Power MOSFET 40V, 26A, 14mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6740
|
Newark | Mosfet, N-Ch, Aec-Q101, 40V, 26A, Wdfn-8, Transistor Polarity:N Channel, Continuous Drain Current Id:26A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0115Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Rohs Compliant: Yes |Onsemi NVTFS5C478NLWFTAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5630 / $1.2700 | Buy Now |
DISTI #
NVTFS5C478NLWFTAGOSCT-ND
|
DigiKey | MOSFET N-CHANNEL 40V 26A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4629 / $1.2300 | Buy Now |
DISTI #
NVTFS5C478NLWFTAG
|
Avnet Americas | Transistor MOSFET N-CH 40V 26A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C478NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4583 / $0.5470 | Buy Now |
DISTI #
863-NVTFS5C478NLWFTA
|
Mouser Electronics | MOSFET AFSM T6 40V LL U8FL WF RoHS: Compliant | 0 |
|
$0.5090 / $1.2200 | Order Now |
|
Future Electronics | MOSFET AFSM T6 40V LL U8FL WF RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4750 / $0.5100 | Buy Now |
DISTI #
NVTFS5C478NLWFTAG
|
Avnet Americas | Transistor MOSFET N-CH 40V 26A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C478NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4583 / $0.5470 | Buy Now |
DISTI #
NVTFS5C478NLWFTAG
|
Avnet Asia | Transistor MOSFET N-CH 40V 26A 8-Pin WDFN T/R (Alt: NVTFS5C478NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.4348 / $0.4863 | Buy Now |
DISTI #
NVTFS5C478NLWFTAG
|
Avnet Silica | (Alt: NVTFS5C478NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTFS5C478NLWFTAG
|
EBV Elektronik | (Alt: NVTFS5C478NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2775458RL
|
element14 Asia-Pacific | MOSFET, N-CH, AEC-Q101, 40V, 26A, WDFN-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5851 / $0.8507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTFS5C478NLWFTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5C478NLWFTAG
onsemi
Single N−Channel Power MOSFET 40V, 26A, 14mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 515AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 43 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVTFS5C478NLWFTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS5C478NLWFTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5C478NLTAG | Single N−Channel Power MOSFET 40V, 26A, 14mΩ Single N?Channel Power MOSFET 40V, 26A, 14m?, 1500-REEL, Automotive Qualified | onsemi | NVTFS5C478NLWFTAG vs NVTFS5C478NLTAG |