Part Details for NWC12U2436SNLG by Hammond Manufacturing
Overview of NWC12U2436SNLG by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWC12U2436SNLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9105
|
Newark | Rack Cabinet, Steel, Light Gray, 12U, Rack U Height:12U, Enclosure Material:Steel, Body Color:Light Gray, External Height - Metric:745Mm, External Width - Metric:622Mm, External Depth - Metric:920Mm, External Height - Imperial:29.32"rohs Compliant: Yes |Hammond NWC12U2436SNLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,802.2800 / $1,843.9200 | Buy Now |
DISTI #
164-NWC12U2436SNLG-ND
|
DigiKey | Enclosure Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,866.4800 | Buy Now |
DISTI #
546-NWC12U2436SNLG
|
Mouser Electronics | Racks & Rack Cabinets Swing-Out Industrial Wall Mount Rack Cabinet 12U 24W 36D NWC SOLID RoHS: Compliant | 0 |
|
$1,773.0000 | Order Now |
DISTI #
75147261
|
RS | Wall Mount Rack Cabinet, NEMA 12,Swing-Out, Gray, Solid, 12U,24Wx36D | Hammond Manufacturing NWC12U2436SNLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,400.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$1,734.0000 / $1,832.6300 | Buy Now |
|
Powell Electronics | NWC12U2436SNLG Min Qty: 1 | 3 |
|
$2,350.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$1,734.0000 / $1,832.6300 | Buy Now |