Part Details for NWHIS-03-012P-E1/240 by Omega Engineering
Overview of NWHIS-03-012P-E1/240 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
H5N5012P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 25A 225Mohm To-3P | |
82V3012PVG | Renesas Electronics Corporation | T1/E1/OC3 WAN PLL With Dual Reference Inputs |
Price & Stock for NWHIS-03-012P-E1/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NWHIS-03-012P-E1/2
|
Avnet Americas | PURE WATER AND MILDLY CORROSIVE SOLUTION APPLICATIONS - Bulk (Alt: NWHIS-03-012P-E1/2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15,812.0070 | Buy Now |