Part Details for NWW10JT620R by SEI Stackpole Electronics Inc
Overview of NWW10JT620R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for NWW10JT620R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NWW10JT620R
|
Avnet Americas | CONFORMAL COATED WIREWOUND RESISTOR - NON-INDUCTIVE RES, WW, 10W, 620 OHM, 5%, NON-IND (Alt: NWW10JT620R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.9216 / $1.0080 | Buy Now |
DISTI #
NWW10JT620R
|
Avnet Americas | CONFORMAL COATED WIREWOUND RESISTOR - NON-INDUCTIVE RES, WW, 10W, 620 OHM, 5%, NON-IND (Alt: NWW10JT620R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.9216 / $1.0080 | Buy Now |
Part Details for NWW10JT620R
NWW10JT620R CAD Models
NWW10JT620R Part Data Attributes:
|
NWW10JT620R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NWW10JT620R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 11W, 620ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR, 11 INCH | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 82.5833 V |