-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3.2W, 0.499ohm, 1000V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-NWW3FTR499CT-ND
|
DigiKey | RES 0.499 OHM 1% 3W AXIAL Min Qty: 2000 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3254 | Buy Now |
DISTI #
NWW3FTR499
|
Avnet Americas | Resistor Wirewound General Purpose/Precision 0.499 Ohm 1% 3W ±90ppm/°C Axial Leaded T/R (Alt: NWW3FTR499) RoHS: Compliant Min Qty: 2001 Package Multiple: 2001 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.4941 / $0.5404 | Buy Now |
DISTI #
708-NWW3FTR499
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 3W, 0.499 ohm, 1% RoHS: Compliant | 0 |
|
$0.3180 / $0.3250 | Order Now |
|
Future Electronics | NWW3FTR499 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4830 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3310 / $1.0320 | Buy Now | |
DISTI #
NWW3FTR499
|
Avnet Americas | Resistor Wirewound General Purpose/Precision 0.499 Ohm 1% 3W ±90ppm/°C Axial Leaded T/R (Alt: NWW3FTR499) RoHS: Compliant Min Qty: 2001 Package Multiple: 2001 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.4941 / $0.5404 | Buy Now |
DISTI #
NWW3FTR499
|
Avnet Americas | Resistor Wirewound General Purpose/Precision 0.499 Ohm 1% 3W ±90ppm/°C Axial Leaded T/R (Alt: NWW3FTR499) RoHS: Compliant Min Qty: 2001 Package Multiple: 2001 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.4941 / $0.5404 | Buy Now |
|
NAC | RES, WW, 3W, 0.499 ohm, 1% RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NWW3FTR499
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NWW3FTR499
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3.2W, 0.499ohm, 1000V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 14.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11 INCH | |
Rated Power Dissipation (P) | 3.2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |