Part Details for NX-K10WAM-P16WBC0-0000 by Amphenol Nexus
Overview of NX-K10WAM-P16WBC0-0000 by Amphenol Nexus
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX-K10WAM-P16WBC0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-NX-K10WAM-P16WBC0-0000-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$69.4479 / $86.1800 | Buy Now |
DISTI #
ANXNX-K10WAM-P16WBC0-0000
|
Heilind Electronics | RANGER HD 16POS IN LIN RCPT 28AWG IP68/69 USB2.0 | Americas - 0 in Stock |
|
$81.9480 / $112.6785 | Buy Now |
DISTI #
ANXNX-K10WAM-P16WBC0-0000
|
Interstate Connecting Components | RANGER HD 16POS IN LIN RCPT 28AWG IP68/69 USB2.0 | 0 |
|
$81.9480 / $112.6785 | Buy Now |