Part Details for NX-K10YAR-P04WFGO-0000 by Amphenol Nexus
Overview of NX-K10YAR-P04WFGO-0000 by Amphenol Nexus
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX-K10YAR-P04WFGO-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANXNX-K10YAR-P04WFGO-0000
|
Heilind Electronics | RANGER 4POS IN LIN RCPT 22AWG IP68/69 CAT 5E | Americas - 0 in Stock25 On Order |
|
Buy Now | |
DISTI #
ANXNX-K10YAR-P04WFGO-0000
|
Interstate Connecting Components | RANGER 4POS IN LIN RCPT 22AWG IP68/69 CAT 5E | 045 On Order |
|
Buy Now |